
PE7390-10 | |
|---|---|
DigiKey Part Number | 6099-PE7390-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7390-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7461-10 | Fairview Microwave | 0 | 5328-FMAT7461-10-ND | 151,44000 € | Parametric Equivalent |
| SA3N5W-10 | Fairview Microwave | 0 | 5328-SA3N5W-10-ND | 101,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 € | 123,67 € |
| 10 | 109,08400 € | 1.090,84 € |
| 25 | 104,04200 € | 2.601,05 € |
| Unit Price without VAT: | 123,67000 € |
|---|---|
| Unit Price with VAT: | 147,16730 € |

