Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7389-6 | |
|---|---|
DigiKey Part Number | 6099-PE7389-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7389-6 |
Description | 6 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,46000 € | 349,46 € |
| 10 | 310,48800 € | 3.104,88 € |
| 25 | 297,03760 € | 7.425,94 € |
| Unit Price without VAT: | 349,46000 € |
|---|---|
| Unit Price with VAT: | 415,85740 € |








