Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7389-40 | |
|---|---|
DigiKey Part Number | 6099-PE7389-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7389-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-12-30 | Amphenol XMA | 0 | 5984-3082-7550-12-30-ND | 1.304,01600 € | Parametric Equivalent |
| 5930_N-50-050/13-_NE | Huber+Suhner, Inc. | 0 | 3628-5930_N-50-050/13-_NE-ND | 436,76000 € | Parametric Equivalent |
| FMAT4008-30 | Fairview Microwave | 1 | 5328-FMAT4008-30-ND | 422,83000 € | Parametric Equivalent |
| PE7388-30 | Pasternack | 0 | 6099-PE7388-30-ND | 384,78000 € | Parametric Equivalent |
| PE7394-30 | Pasternack | 0 | 6099-PE7394-30-ND | 450,97000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,77000 € | 354,77 € |
| 10 | 351,59500 € | 3.515,95 € |
| Unit Price without VAT: | 354,77000 € |
|---|---|
| Unit Price with VAT: | 422,17630 € |











