Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7388-3 | |
|---|---|
DigiKey Part Number | 6099-PE7388-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7388-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,96000 € | 394,96 € |
| 10 | 351,19200 € | 3.511,92 € |
| 25 | 336,08480 € | 8.402,12 € |
| Unit Price without VAT: | 394,96000 € |
|---|---|
| Unit Price with VAT: | 470,00240 € |








