Parametric Equivalent

PE7388-15 | |
|---|---|
DigiKey Part Number | 6099-PE7388-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7388-15 |
Description | 15 dB Fixed Attenuator, N Male T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7389-15 | Pasternack | 0 | 6099-PE7389-15-ND | 349,46000 € | Parametric Equivalent |
| SA3N511-15 | Fairview Microwave | 0 | 5328-SA3N511-15-ND | 274,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,19000 € | 403,19 € |
| Unit Price without VAT: | 403,19000 € |
|---|---|
| Unit Price with VAT: | 479,79610 € |



