
PE7386-40 | |
|---|---|
DigiKey Part Number | 6099-PE7386-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7386-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 3 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7464-40 | Pasternack | 0 | 6099-PE7464-40-ND | 262,60000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,00000 € | 267,00 € |
| 10 | 257,96100 € | 2.579,61 € |
| Unit Price without VAT: | 267,00000 € |
|---|---|
| Unit Price with VAT: | 317,73000 € |


