
PE7375-20 | |
|---|---|
DigiKey Part Number | 6099-PE7375-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7375-20 |
Description | 20 dB Fixed Attenuator, TNC Male |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case TNC In-Line Module |
Attenuation Value 20dB |

