Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7371-30 | |
|---|---|
DigiKey Part Number | 6099-PE7371-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7371-30 |
Description | 30 dB Fixed Attenuator, N Female |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6525-18-30 | Amphenol XMA | 0 | 5984-3082-6525-18-30-ND | 1.278,67000 € | Parametric Equivalent |
| PE7017-30 | Pasternack | 0 | 6099-PE7017-30-ND | 857,16000 € | Parametric Equivalent |
| SA18NFNF25W-30 | Fairview Microwave | 0 | 5328-SA18NFNF25W-30-ND | 345,84000 € | Parametric Equivalent |
| SA18NMNF25W-30 | Fairview Microwave | 0 | 5328-SA18NMNF25W-30-ND | 344,80000 € | Parametric Equivalent |





