Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7371-3 | |
|---|---|
DigiKey Part Number | 6099-PE7371-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7371-3 |
Description | 3 dB Fixed Attenuator, N Female |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |





