
PE7366-50 | |
|---|---|
DigiKey Part Number | 6099-PE7366-50-ND |
Manufacturer | |
Manufacturer Product Number | PE7366-50 |
Description | 50 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 25W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 50dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,49000 € | 528,49 € |
| 10 | 470,89500 € | 4.708,95 € |
| Unit Price without VAT: | 528,49000 € |
|---|---|
| Unit Price with VAT: | 628,90310 € |


