Parametric Equivalent

PE7357-50 | |
|---|---|
DigiKey Part Number | 6099-PE7357-50-ND |
Manufacturer | |
Manufacturer Product Number | PE7357-50 |
Description | 50 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 50dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8SMSF25W-50 | Fairview Microwave | 1 | 5328-SA8SMSF25W-50-ND | 474,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,17000 € | 554,17 € |
| Unit Price without VAT: | 554,17000 € |
|---|---|
| Unit Price with VAT: | 659,46230 € |


