Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7322-30 | |
|---|---|
DigiKey Part Number | 6099-PE7322-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7322-30 |
Description | 30 dB Fixed Attenuator, N Male T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-18-30 | Amphenol XMA | 5 | 5984-3082-7550-18-30-ND | 1.174,27000 € | Parametric Equivalent |
| BW-N30W50+ | Mini-Circuits | 2 | 3157-BW-N30W50+-ND | 408,36000 € | Parametric Equivalent |
| FMAT7604-30 | Fairview Microwave | 0 | 5328-FMAT7604-30-ND | 475,11000 € | Parametric Equivalent |
| PE7317-30 | Pasternack | 0 | 6099-PE7317-30-ND | 774,87000 € | Parametric Equivalent |
| PE7323-30 | Pasternack | 0 | 6099-PE7323-30-ND | 1.089,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,47000 € | 826,47 € |
| Unit Price without VAT: | 826,47000 € |
|---|---|
| Unit Price with VAT: | 983,49930 € |









