
PE7321-6 | |
|---|---|
DigiKey Part Number | 6099-PE7321-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7321-6 |
Description | 6 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 50W Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,94000 € | 601,94 € |
| Unit Price without VAT: | 601,94000 € |
|---|---|
| Unit Price with VAT: | 716,30860 € |

