
PE7316-30 | |
|---|---|
DigiKey Part Number | 6099-PE7316-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7316-30 |
Description | 30 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 7.5 GHz 50 Ohms 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 7.5 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,31000 € | 593,31 € |
| 10 | 529,09400 € | 5.290,94 € |
| Unit Price without VAT: | 593,31000 € |
|---|---|
| Unit Price with VAT: | 706,03890 € |


