
PE7314-20 | |
|---|---|
DigiKey Part Number | 6099-PE7314-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7314-20 |
Description | 20 dB Fixed Attenuator, N Male T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 7.5 GHz 50 Ohms 50W Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7311-20 | Pasternack | 0 | 6099-PE7311-20-ND | 491,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,94000 € | 585,94 € |
| 10 | 522,51600 € | 5.225,16 € |
| Unit Price without VAT: | 585,94000 € |
|---|---|
| Unit Price with VAT: | 697,26860 € |


