
PE7311-40 | |
|---|---|
DigiKey Part Number | 6099-PE7311-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7311-40 |
Description | 40 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 7.5 GHz 50 Ohms 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 7.5 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,71000 € | 584,71 € |
| 10 | 521,36300 € | 5.213,63 € |
| Unit Price without VAT: | 584,71000 € |
|---|---|
| Unit Price with VAT: | 695,80490 € |


