Parametric Equivalent
Parametric Equivalent

PE7221-3 | |
|---|---|
DigiKey Part Number | 6099-PE7221-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7221-3 |
Description | 3 dB Fixed Attenuator, SMA Femal |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 100W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6SFSF100W-03 | Fairview Microwave | 0 | 5328-SA6SFSF100W-03-ND | 605,04000 € | Parametric Equivalent |
| SA6SFSM100W-03 | Fairview Microwave | 0 | 5328-SA6SFSM100W-03-ND | 742,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,90000 € | 947,90 € |
| 10 | 848,25600 € | 8.482,56 € |
| Unit Price without VAT: | 947,90000 € |
|---|---|
| Unit Price with VAT: | 1.128,00100 € |



