Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7214-60 | |
|---|---|
DigiKey Part Number | 6099-PE7214-60-ND |
Manufacturer | |
Manufacturer Product Number | PE7214-60 |
Description | 60 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 60dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 60dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7208-60 | Pasternack | 0 | 6099-PE7208-60-ND | 1.045,64000 € | Parametric Equivalent |
| SA6NFNF100W-60 | Fairview Microwave | 0 | 5328-SA6NFNF100W-60-ND | 674,29000 € | Parametric Equivalent |
| SA6NFNM100W-60 | Fairview Microwave | 0 | 5328-SA6NFNM100W-60-ND | 881,12000 € | Parametric Equivalent |
| SA6NMNF100W-60 | Fairview Microwave | 0 | 5328-SA6NMNF100W-60-ND | 608,70000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.242,09000 € | 1.242,09 € |
| Unit Price without VAT: | 1.242,09000 € |
|---|---|
| Unit Price with VAT: | 1.478,08710 € |





