Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7208-3 | |
|---|---|
DigiKey Part Number | 6099-PE7208-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7208-3 |
Description | 3 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5903_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5903_N-50-1/133_NE-ND | 707,41000 € | Parametric Equivalent |
| PE7213-3 | Pasternack | 0 | 6099-PE7213-3-ND | 1.079,67000 € | Parametric Equivalent |
| R422003030 | Radiall USA, Inc. | 0 | 2201-R422003030-ND | 983,24000 € | Parametric Equivalent |
| SA6NFNF100W-03 | Fairview Microwave | 0 | 5328-SA6NFNF100W-03-ND | 967,50000 € | Parametric Equivalent |
| SA6NFNM100W-03 | Fairview Microwave | 0 | 5328-SA6NFNM100W-03-ND | 853,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.089,22000 € | 1.089,22 € |
| Unit Price without VAT: | 1.089,22000 € |
|---|---|
| Unit Price with VAT: | 1.296,17180 € |







