
PE7206-40 | |
|---|---|
DigiKey Part Number | 6099-PE7206-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7206-40 |
Description | 40 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 100W Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7202-40 | Pasternack | 0 | 6099-PE7202-40-ND | 972,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,72000 € | 988,72 € |
| Unit Price without VAT: | 988,72000 € |
|---|---|
| Unit Price with VAT: | 1.176,57680 € |


