
PE7205-60 | |
|---|---|
DigiKey Part Number | 6099-PE7205-60-ND |
Manufacturer | |
Manufacturer Product Number | PE7205-60 |
Description | 60 dB Fixed Attenuator, N Male T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 60dB 0 Hz ~ 6 GHz 50 Ohms 100W Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 60dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7202-60 | Pasternack | 0 | 6099-PE7202-60-ND | 1.053,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,72000 € | 988,72 € |
| Unit Price without VAT: | 988,72000 € |
|---|---|
| Unit Price with VAT: | 1.176,57680 € |


