
PE7205-3 | |
|---|---|
DigiKey Part Number | 6099-PE7205-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7205-3 |
Description | 3 dB Fixed Attenuator, N Male To |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 100W Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7202-3 | Pasternack | 0 | 6099-PE7202-3-ND | 915,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,68000 € | 993,68 € |
| Unit Price without VAT: | 993,68000 € |
|---|---|
| Unit Price with VAT: | 1.182,47920 € |


