New at DigiKey
RF Switch IC SATCOM SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S9027

DigiKey Part Number
6099-PE71S9027-ND
Manufacturer
Manufacturer Product Number
PE71S9027
Description
SPDT ELECTROMECHANICAL RELAY LAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC SATCOM SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
50dB (min)
Manufacturer
Pasternack
Insertion Loss
1.1dB (max)
Packaging
Bag
Test Frequency
50GHz
Part Status
Active
Impedance
50Ohm
RF Type
SATCOM
Voltage - Supply
10.2V ~ 13V
Topology
Absorptive
Operating Temperature
-25°C ~ 70°C
Circuit
SPDT
Mounting Type
Chassis Mount
Frequency Range
0Hz ~ 50GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15.901,81000 €5.901,81 €
Manufacturers Standard Package
Unit Price without VAT:5.901,81000 €
Unit Price with VAT:7.023,15390 €