
PE71S9024 | |
|---|---|
DigiKey Part Number | 6099-PE71S9024-ND |
Manufacturer | |
Manufacturer Product Number | PE71S9024 |
Description | SPDT ELECTROMECHANICAL RELAY FAI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | SATCOM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 50GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 1.1dB (max) | |
Test Frequency | 50GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.2V ~ 13V | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.860,50000 € | 1.860,50 € |
| Unit Price without VAT: | 1.860,50000 € |
|---|---|
| Unit Price with VAT: | 2.213,99500 € |

