
PE71S9022 | |
|---|---|
DigiKey Part Number | 6099-PE71S9022-ND |
Manufacturer | |
Manufacturer Product Number | PE71S9022 |
Description | SPDT ELECTROMECHANICAL RELAY LAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Pasternack | Insertion Loss 1.1dB (max) |
Packaging Bag | Test Frequency 50GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 24V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 50GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.901,81000 € | 5.901,81 € |
| Unit Price without VAT: | 5.901,81000 € |
|---|---|
| Unit Price with VAT: | 7.023,15390 € |

