
PE71S8032 | |
|---|---|
DigiKey Part Number | 6099-PE71S8032-ND |
Manufacturer | |
Manufacturer Product Number | PE71S8032 |
Description | SPDT Electromechanical Relay Fai |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 40dB (min) |
Manufacturer Pasternack | Insertion Loss 1dB (max) |
Packaging Retail Package | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.5V ~ 13V |
Topology Absorptive | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,92000 € | 622,92 € |
| 10 | 547,91300 € | 5.479,13 € |
| Unit Price without VAT: | 622,92000 € |
|---|---|
| Unit Price with VAT: | 741,27480 € |

