
PE71S8031 | |
|---|---|
DigiKey Part Number | 6099-PE71S8031-ND |
Manufacturer | |
Manufacturer Product Number | PE71S8031 |
Description | SPDT Electromechanical Relay Fai |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 40dB (min) |
Manufacturer Pasternack | Insertion Loss 0.5dB (Max) |
Packaging Retail Package | Test Frequency 8GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 21.5V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,52000 € | 453,52 € |
| 10 | 420,38900 € | 4.203,89 € |
| Unit Price without VAT: | 453,52000 € |
|---|---|
| Unit Price with VAT: | 539,68880 € |

