
PE71S8009 | |
|---|---|
DigiKey Part Number | 6099-PE71S8009-ND |
Manufacturer | |
Manufacturer Product Number | PE71S8009 |
Description | Absorptive SPDT PIN Diode Swtich |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 70dB | |
Insertion Loss | 1.75dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

