
PE71S8003 | |
|---|---|
DigiKey Part Number | 6099-PE71S8003-ND |
Manufacturer | |
Manufacturer Product Number | PE71S8003 |
Description | SP4T High Power PIN Diode Switch |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP4T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 30MHz ~ 512MHz |
Manufacturer Pasternack | Isolation 65dB |
Packaging Retail Package | Insertion Loss 0.6dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar | Voltage - Supply 5V, 15V |
Topology Reflective | Operating Temperature -20°C ~ 70°C |
Circuit SP4T | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.396,10000 € | 5.396,10 € |
| Unit Price without VAT: | 5.396,10000 € |
|---|---|
| Unit Price with VAT: | 6.421,35900 € |

