
PE71S7295 | |
|---|---|
DigiKey Part Number | 6099-PE71S7295-ND |
Manufacturer | |
Manufacturer Product Number | PE71S7295 |
Description | TRANSFER, ELECTROMECHANICAL RELA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB |
Manufacturer Pasternack | Insertion Loss 0.6dB |
Packaging Retail Package | Test Frequency 43GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Frequency Range DC ~ 43GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.359,98000 € | 2.359,98 € |
| Unit Price without VAT: | 2.359,98000 € |
|---|---|
| Unit Price with VAT: | 2.808,37620 € |

