RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S7279

DigiKey Part Number
6099-PE71S7279-ND
Manufacturer
Manufacturer Product Number
PE71S7279
Description
SPDT, Electromechanical Relay Fa
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 43GHz
Isolation
40dB (min)
Insertion Loss
1.2dB (max)
Test Frequency
43GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
11V ~ 13V
Operating Temperature
-25°C ~ 65°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.229,38000 €1.229,38 €
Manufacturers Standard Package
Unit Price without VAT:1.229,38000 €
Unit Price with VAT:1.462,96220 €