
PE71S6612 | |
|---|---|
DigiKey Part Number | 6099-PE71S6612-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6612 |
Description | SPDT ELECTROMECHANICAL RELAY FAI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | SATCOM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 12.4GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.5dB (Max) | |
Test Frequency | 12.4GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -25°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.426,35000 € | 1.426,35 € |
| Unit Price without VAT: | 1.426,35000 € |
|---|---|
| Unit Price with VAT: | 1.697,35650 € |

