
PE71S6604 | |
|---|---|
DigiKey Part Number | 6099-PE71S6604-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6604 |
Description | TRANSFER ELECTROMECHANICAL RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Pasternack | Insertion Loss 0.8dB (max) |
Packaging Bag | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 28V |
Topology Reflective | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.917,55000 € | 1.917,55 € |
| Unit Price without VAT: | 1.917,55000 € |
|---|---|
| Unit Price with VAT: | 2.281,88450 € |

