
PE71S6586 | |
|---|---|
DigiKey Part Number | 6099-PE71S6586-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6586 |
Description | Transfer Electromechanical Relay |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.40dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 26.5GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.363,22000 € | 1.363,22 € |
| Unit Price without VAT: | 1.363,22000 € |
|---|---|
| Unit Price with VAT: | 1.622,23180 € |

