
PE71S6573 | |
|---|---|
DigiKey Part Number | 6099-PE71S6573-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6573 |
Description | SP6T Electromechanical Relay Lat |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 1.3dB |
Packaging Retail Package | Test Frequency 52GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 11V ~ 13V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range DC ~ 52GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.483,37000 € | 6.483,37 € |
| Unit Price without VAT: | 6.483,37000 € |
|---|---|
| Unit Price with VAT: | 7.715,21030 € |

