
PE71S6561 | |
|---|---|
DigiKey Part Number | 6099-PE71S6561-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6561 |
Description | SPDT ELECTROMECHANCIAL RELAY LAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 90dB |
Manufacturer Pasternack | Insertion Loss 0.25dB |
Packaging Retail Package | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 11V ~ 13V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,62000 € | 550,62 € |
| 10 | 515,94700 € | 5.159,47 € |
| Unit Price without VAT: | 550,62000 € |
|---|---|
| Unit Price with VAT: | 655,23780 € |

