
PE71S6560 | |
|---|---|
DigiKey Part Number | 6099-PE71S6560-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6560 |
Description | SPDT Electromechanical Relay Lat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | DC ~ 53GHz | |
Isolation | 85dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 53GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -25°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.922,89000 € | 1.922,89 € |
| Unit Price without VAT: | 1.922,89000 € |
|---|---|
| Unit Price with VAT: | 2.288,23910 € |

