
PE71S6539 | |
|---|---|
DigiKey Part Number | 6099-PE71S6539-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6539 |
Description | SPDT, IP64 Rated Electromechanic |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.3dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 22V ~ 26V |
Topology Absorptive | Operating Temperature -54°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,10000 € | 734,10 € |
| 10 | 698,24900 € | 6.982,49 € |
| Unit Price without VAT: | 734,10000 € |
|---|---|
| Unit Price with VAT: | 873,57900 € |

