
PE71S6530 | |
|---|---|
DigiKey Part Number | 6099-PE71S6530-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6530 |
Description | SP4T, IP64 Rated Electromechanic |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 90dB |
Manufacturer Pasternack | Insertion Loss 0.2dB |
Packaging Retail Package | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 11V ~ 13V |
Topology Absorptive | Operating Temperature -54°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.391,11000 € | 1.391,11 € |
| Unit Price without VAT: | 1.391,11000 € |
|---|---|
| Unit Price with VAT: | 1.655,42090 € |

