
PE71S6515 | |
|---|---|
DigiKey Part Number | 6099-PE71S6515-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6515 |
Description | SP6T Electromechanical Relay Nor |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB |
Manufacturer Pasternack | Insertion Loss 0.40dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 12V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.564,58000 € | 2.564,58 € |
| Unit Price without VAT: | 2.564,58000 € |
|---|---|
| Unit Price with VAT: | 3.051,85020 € |

