
PE71S6511 | |
|---|---|
DigiKey Part Number | 6099-PE71S6511-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6511 |
Description | TRANSFER ELECTROMECHANICAL RELAY |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.2dB |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 12V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 12.4GHz | Mounting Type Chassis Mount |

