
PE71S6508 | |
|---|---|
DigiKey Part Number | 6099-PE71S6508-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6508 |
Description | SPDT Electromechanical Relay Fai |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.3dB |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 28V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 12.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.719,41000 € | 1.719,41 € |
| Unit Price without VAT: | 1.719,41000 € |
|---|---|
| Unit Price with VAT: | 2.046,09790 € |

