
PE71S6500 | |
|---|---|
DigiKey Part Number | 6099-PE71S6500-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6500 |
Description | SP4T Electromechanical Relay Nor |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 12.4GHz | |
Isolation | 70dB | |
Insertion Loss | 0.2dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -25°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.112,25000 € | 2.112,25 € |
| Unit Price without VAT: | 2.112,25000 € |
|---|---|
| Unit Price with VAT: | 2.513,57750 € |

