
PE71S6474 | |
|---|---|
DigiKey Part Number | 6099-PE71S6474-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6474 |
Description | SP4T E-M Relay Latching Switch, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB |
Manufacturer Pasternack | Insertion Loss 0.3dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.927,98000 € | 2.927,98 € |
| Unit Price without VAT: | 2.927,98000 € |
|---|---|
| Unit Price with VAT: | 3.484,29620 € |

