RF Switch IC General Purpose SP4T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S6456

DigiKey Part Number
6099-PE71S6456-ND
Manufacturer
Manufacturer Product Number
PE71S6456
Description
SP4T Electromechanical Relay Nor
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 40GHz
Isolation
85dB
Insertion Loss
0.5dB
Test Frequency
40GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
11V ~ 13V
Operating Temperature
-25°C ~ 65°C
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13.448,84000 €3.448,84 €
Manufacturers Standard Package
Unit Price without VAT:3.448,84000 €
Unit Price with VAT:4.104,11960 €