
PE71S6441 | |
|---|---|
DigiKey Part Number | 6099-PE71S6441-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6441 |
Description | SPDT ELECTROMECHANICAL RELAY LAT |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.3dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 11V ~ 13V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |

