
PE71S6439 | |
|---|---|
DigiKey Part Number | 6099-PE71S6439-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6439 |
Description | Transfer Latching DC to 12 GHz E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (Min) |
Manufacturer Pasternack | Insertion Loss 0.7dB (max) |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 12GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.604,23000 € | 1.604,23 € |
| Unit Price without VAT: | 1.604,23000 € |
|---|---|
| Unit Price with VAT: | 1.909,03370 € |

