
PE71S6436 | |
|---|---|
DigiKey Part Number | 6099-PE71S6436-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6436 |
Description | SPDT Failsafe DC to 18 GHz Elect |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 65dB (min) |
Manufacturer Pasternack | Insertion Loss 0.35dB (max) |
Packaging Retail Package | Test Frequency 18GHz |
Part Status Active | Features Single Line Control |
RF Type General Purpose | Impedance 50Ohm |
Circuit SPDT | Voltage - Supply 11V ~ 13V |
Frequency Range 0Hz ~ 18GHz | Operating Temperature -25°C ~ 65°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 € | 451,25 € |
| 10 | 417,97300 € | 4.179,73 € |
| Unit Price without VAT: | 451,25000 € |
|---|---|
| Unit Price with VAT: | 536,98750 € |

