
PE71S6426 | |
|---|---|
DigiKey Part Number | 6099-PE71S6426-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6426 |
Description | SPDT Failsafe DC to 10 GHz Elect |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | SATCOM | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 10GHz | |
Isolation | 80dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 10GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 11V ~ 13V | |
Operating Temperature | -25°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.125,13000 € | 1.125,13 € |
| Unit Price without VAT: | 1.125,13000 € |
|---|---|
| Unit Price with VAT: | 1.338,90470 € |

