
PE71S6420 | |
|---|---|
DigiKey Part Number | 6099-PE71S6420-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6420 |
Description | SPDT Failsafe DC to 26.5 GHz Ele |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.35dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Circuit SPDT | Operating Temperature -25°C ~ 65°C |
Frequency Range 0Hz ~ 26.5GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,17000 € | 771,17 € |
| 10 | 681,42800 € | 6.814,28 € |
| Unit Price without VAT: | 771,17000 € |
|---|---|
| Unit Price with VAT: | 917,69230 € |

